• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1453892 Sealing blind rivet Steel (stainless) Aluminium Non-corrosive steel 500 pc(s)

1/6
Product type
Sealing blind rivet
Material (spike)
Steel (stainless)
Material (sleeve)
Aluminium
Material
Non-corrosive steel
Max. clamping range
6.5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.16 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

Content

500 pc(s)

Material (spike)

Steel (stainless)

Material (sleeve)

Aluminium

Material

Non-corrosive steel

Max. clamping range

6.5 mm

Min. clamping range

5.0 mm

Tubular rivet diameter

4 mm

Tubular rivet length

11 mm

Clamping range

5.0 - 6.5 mm

Head Ø

8.5

Head height

1.6 mm

Hole diameter

4.1 mm

Material properties

rust-proof

Rivet mandrel diameter

2.18 mm

Shear force

1600 N

Head shape

Truss head

Tensile force (max.)

2200 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910407 Gesipa 1453892 Sealing blind rivet Steel (stainless) Aluminium Non-corrosive steel 500 pc(s)

Description

CAP – The cup blind rivet

GESIPA CAP - By nature, air and water-tight.

The layout
For technical reasons, the rivet pin of the
CAP - blind rivets must be fixed in the hollow rivet.
This allows the rivet body to move during setting
however, it does not deform much. As a result,
A cup blind rivet has only marginal punching properties.
However, these are necessary in order to compensate for larger hole tolerances.

With care for the close connection:
If the GESIPA CAP blind rivet is carefully processed, it provides the base
For a reliable "dense" connection.
The technical conditions make a very careful preparation
Indispensable in the application. The drilled hole diameter should be so close
Be measured as possible to ensure a correct function in the application
Over a long term.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)