• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1453904 Sealing blind rivet (Ø x L) 3.2 mm x 6 mm Steel Copper Steel CAP® 500 pc(s)

Product type
Sealing blind rivet
Length
6 mm
Material (spike)
Steel
Material (sleeve)
Copper
Material
Steel
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.09 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

(Ø)

3.2 mm

Length

6 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Copper

Dim

(Ø x L) 3.2 mm x 6 mm

Material

Steel

Max. clamping range

1.5 mm

Min. clamping range

0.5 mm

Tubular rivet diameter

3.2 mm

Tubular rivet length

6 mm

Clamping range

0.5 - 1.5 mm

Head Ø

6

Head height

1.2 mm

Hole diameter

3.3 mm

Rivet mandrel diameter

1.7 mm

Shaft length

6 mm

Shank Ø

3.2 mm

Shear force

980 N

Head shape

Truss head

Tensile force (max.)

1340 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919329 Gesipa 1453904 Sealing blind rivet (Ø x L) 3.2 mm x 6 mm Steel Copper Steel CAP® 500 pc(s)

Description

CAP – The cup blind rivet

GESIPA CAP - By nature, air and water-tight.

The layout
For technical reasons, the rivet pin of the
CAP - blind rivets must be fixed in the hollow rivet.
This allows the rivet body to move during setting
however, it does not deform much. As a result,
A cup blind rivet has only marginal punching properties.
However, these are necessary in order to compensate for larger hole tolerances.

With care for the close connection:
If the GESIPA CAP blind rivet is carefully processed, it provides the base
For a reliable "dense" connection.
The technical conditions make a very careful preparation
Indispensable in the application. The drilled hole diameter should be so close
Be measured as possible to ensure a correct function in the application
Over a long term.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)