• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1453918 Speciality rivet Steel Aluminium 500 pc(s)

1/5
Product type
Speciality rivet
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
2.5 mm
Min. clamping range
1.0 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.34 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speciality rivet

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Max. clamping range

2.5 mm

Min. clamping range

1.0 mm

Tubular rivet diameter

3 mm

Tubular rivet length

5 mm

Clamping range

1.0 - 2.5 mm

Head height

5.5 mm

Hole diameter

3.1 mm

Rivet mandrel diameter

1.8 mm

Shear force

450 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910418 Gesipa 1453918 Speciality rivet Steel Aluminium 500 pc(s)

Description

GESIPA clamp profile blind rivets

There are numerous applications that require the use of special blind rivet connections.
GESIPA has developed a number of models to meet these requirements.

The GESIPA clamp profile blind rivets is ideal for assembly of components
To be able to maintain distances or to set a stop in runners.
Accordingly, this special rivet is used, among other things, in the white goods and furniture industry.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)