• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455472 Blind rivet nut (Ø) 4 mm M4 500 pc(s)

Product type
Blind rivet nut
Thread size
M4
Max. clamping range
3.0 mm
Min. clamping range
0.25 mm
(Ø)
4 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.38 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

(Ø)

4 mm

Content

500 pc(s)

Thread size

M4

Dim

(Ø) 4 mm

Max. clamping range

3.0 mm

Min. clamping range

0.25 mm

Thread length

6 mm

Thread tensile strength

10000 N

Clamping range

0.25 - 3.0 mm

Head Ø

7.1

Head height

0.7 mm

Hole diameter

6.1 mm

Shaft length

12

Shank Ø

6 mm

Head shape

Small head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919365 Gesipa 1455472 Blind rivet nut (Ø) 4 mm M4 500 pc(s)

Description

GESIPA blind rivet nuts

Benefits at a glance
- Simple and quick assembly with one-sided component access
- Placement of high-quality threads in thin and soft materials
 (Steel, aluminum, magnesium, plastics, etc.)
- No thermal influences on the components and therefore no heat distortion
 Or damage to the surfaces of the components. Therefore, no post-processing is necessary
- Very high flexibility of the manufacturing process
- Low investment for mounting equipment
- Versatile use. Also for hybrid connections and soft materials.
- Generation of water and gas-tight compounds
- No emission of heat, smoke and welding gases to the environment,
 And thus no impairment (danger) of man or the environment

Terms
The set head is the part of the blind rivet nut which rests on the visible side of the component.
The user has the option to select between the following variants:
- Flat head - for a large contact surface on the component
- Small head - for minimum protrusion of blind rivet nut and
 I.e. an almost level support of the mounting part
- Countersunk head - for flat surfaces with lowered holes

The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut
In the component. This produces the so-called locking head. The user can choose from the following variants
Select: Round, milled, or square (six or square)

The material
The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.

The thread
The GESIPA blind rivet nuts are equipped with metric thread as standard, with the
The steel blind rivet nuts meet the requirements of strength class 8.8. On request
Further dimensions, like Imperial or coarse thread possible.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)