User & Safety Instructions 2910656 Gesipa 1455473 Blind rivet nut (Ø) 4 mm M4 500 pc(s)
Description
GESIPA blind rivet nuts
Benefits at a glance - Simple and quick assembly with one-sided component access - Placement of high-quality threads in thin and soft materials (Steel, aluminum, magnesium, plastics, etc.) - No thermal influences on the components and therefore no heat distortion Or damage to the surfaces of the components. Therefore, no post-processing is necessary - Very high flexibility of the manufacturing process - Low investment for mounting equipment - Versatile use. Also for hybrid connections and soft materials. - Generation of water and gas-tight compounds - No emission of heat, smoke and welding gases to the environment, And thus no impairment (danger) of man or the environment
Terms The set head is the part of the blind rivet nut which rests on the visible side of the component. The user has the option to select between the following variants: - Flat head - for a large contact surface on the component - Small head - for minimum protrusion of blind rivet nut and I.e. an almost level support of the mounting part - Countersunk head - for flat surfaces with lowered holes
The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut In the component. This produces the so-called locking head. The user can choose from the following variants Select: Round, milled, or square (six or square)
The material The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.
The thread The GESIPA blind rivet nuts are equipped with metric thread as standard, with the The steel blind rivet nuts meet the requirements of strength class 8.8. On request Further dimensions, like Imperial or coarse thread possible.
This text is machine translated.
Description
GESIPA blind rivet nuts
Benefits at a glance - Simple and quick assembly with one-sided component access - Placement of high-quality threads in thin and soft materials (Steel, aluminum, magnesium, plastics, etc.) - No thermal influences on the components and therefore no heat distortion Or damage to the surfaces of the components. Therefore, no post-processing is necessary - Very high flexibility of the manufacturing process - Low investment for mounting equipment - Versatile use. Also for hybrid connections and soft materials. - Generation of water and gas-tight compounds - No emission of heat, smoke and welding gases to the environment, And thus no impairment (danger) of man or the environment
Terms The set head is the part of the blind rivet nut which rests on the visible side of the component. The user has the option to select between the following variants: - Flat head - for a large contact surface on the component - Small head - for minimum protrusion of blind rivet nut and I.e. an almost level support of the mounting part - Countersunk head - for flat surfaces with lowered holes
The shaft is the part of the blind rivet nut, which deforms during setting and the blind rivet nut In the component. This produces the so-called locking head. The user can choose from the following variants Select: Round, milled, or square (six or square)
The material The customer can obtain the blind rivet nut from steel, aluminum or stainless steel (A2, A4) according to the application.
The thread The GESIPA blind rivet nuts are equipped with metric thread as standard, with the The steel blind rivet nuts meet the requirements of strength class 8.8. On request Further dimensions, like Imperial or coarse thread possible.