• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455662 Blind rivet Steel Steel Steel 200 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Steel
Material (sleeve)
Steel
Material
Steel
Max. clamping range
11.1 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.67 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

200 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Material

Steel

Max. clamping range

11.1 mm

Min. clamping range

3.0 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

15.8 mm

Clamping range

3.0 - 11.1 mm

Head Ø

9.5

Head height

2.6 mm

Rivet mandrel diameter

2.95 mm

Shear force

6850 N

Head shape

Countersunk

Countersink angle

97°

Tensile force (max.)

4500 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910706 Gesipa 1455662 Blind rivet Steel Steel Steel 200 pc(s)

Description

MEGA GRIP - Blind rivet
The high-strength structural blind rivet with extra large clamping area and optimum economy.

Optimal economic viability
The GESIPA-MEGA GRIP is a high-strength structure blind rivet with extra large clamping area.
The variable clamping range makes economic use possible and reduces through the fusion
Handling costs of up to five blind rivet lengths in a MEGA GRIP dimension.

The set-up process
During the setting process, the hollow punch head pushes the hollow rivet with great force to the rivet hole wall.
The radial deformation provides here for the cover of an above-average clamping area.
The staying power of the rivet punch over the entire setting length guarantees the adherence to the high shear forces through double locking.
The excellent pasting properties provide optimum protection against water spray.

MEGA GRIP blind rivets – standard or custom made?
The GESIPA-MEGA GRIP is available in the round head and head shapes and is available as standard in the aluminum/aluminum and steel/steel combinations.
Available in large and small packages, the MEGA GRIP is available at all times in the right quantity.
We will be pleased to offer you special dimensions in large quantities on request.

Benefits at a glance
- Optimum splash protection
- Economic use thanks to large clamping range cover
- High shear strength due to double residual mandrel lock
- Very good punching properties
- A flush tear on the setting head without sharp edges.

Please note that to achieve the best possible values of the GESIPA-MEGA GRIP the use of special devices/mouthpieces is necessary.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)