• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455669 Blind rivet Aluminium Aluminium Aluminium 250 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Aluminium
Material (sleeve)
Aluminium
Material
Aluminium
Max. clamping range
12.7 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.36 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

250 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Aluminium

Material

Aluminium

Max. clamping range

12.7 mm

Min. clamping range

7.9 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

25.4 mm

Clamping range

7.9 - 12.7 mm

Head Ø

10.1

Head height

1.7 mm

Hole diameter

5.1 mm

Rivet mandrel diameter

2.9 mm

Shear force

1100 N

Head shape

Truss head

Tensile force (max.)

1400 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910709 Gesipa 1455669 Blind rivet Aluminium Aluminium Aluminium 250 pc(s)

Description

TRI-FOLD press-release rivets
The rivet for very soft and porous applications

The function
The GESIPA-TRI-FOLD blind rivet forms three pressing tabs on the closing head side during the setting process.

The advantages
The large formed crimp lugs distribute the resulting clamping force evenly
And gently on the riveted material. The large contact surface also provides
Excellent protection against pulling through the rivet with very soft, porous
Or rough application parts. The TRI-FOLD is due to its special design
Also able to compensate for oversized or irregular bore hole diameters.

Areas of application
TRI-FOLD blind rivets are excellent for automotive applications, such as plastic covers,
Body parts and for the vehicle interior equipment, but also for all other applications that particular
are soft, brittle, easily deformed or porous.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)