• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455678 Multi-purpose blind rivet Steel Aluminium 250 pc(s)

1/2
Product type
Multi-purpose blind rivet
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
8.0 mm
Min. clamping range
3.0 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.18 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose blind rivet

Content

250 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Max. clamping range

8.0 mm

Min. clamping range

3.0 mm

Tubular rivet diameter

6.4 mm

Tubular rivet length

14 mm

Clamping range

3.0 - 8.0 mm

Head Ø

11.4

Head height

2.2 mm

Hole diameter

6.5 mm

Rivet mandrel diameter

3.65 mm

Shear force

2800 N

Head shape

Truss head

Tensile force (max.)

4000 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910713 Gesipa 1455678 Multi-purpose blind rivet Steel Aluminium 250 pc(s)

Description

GESIPA-PolyGrip

The favorite for difficult and demanding applications in the industrial environment for all materials

The GESIPA-PolyGrip, originally developed as a multi-area blind rivet, has a lot in its career
To develop other talents that have become a favorite when it comes to
Difficult and demanding applications in the industrial environment.
Whether in aluminum, steel or stainless steel, inside or outside, with hard or soft material,
Critical hole diameter and tolerances: If no other can manage it, the GESIPA-PolyGrip is almost always the saving solution.

Main features
- Large clamping range:
A single PolyGrip blind rivet can replace up to five different dimensions of DIN standard blind rivets.
This gives you the following advantages:
- Type restriction
- Reduction of the variety of types in the warehouse
- Reduction of the risk of confusion, thereby reducing errors in processing

Excellent hole conductivity
The rivet shaft deforms radially during the setting process
And thus compensates for bore hole inaccuracies, center offset and diameter differences,
To form a backlash-free and tight connection.

Safe remaining spike locking
PolyGrip blind rivets will not cause rattling noises due to residual spikes that have become free,
There is still a risk of loss of residual mandrel.

The PolyGrip blind rivets are also waterproof under certain conditions.
They offer excellent hole loathing properties and residual punch lock
Economic alternative to closed blind rivets. When it comes to avoiding,
That water penetrates through the joint, PolyGrip blind rivets are an ideal choice.

Wide closing head formation ensures high tensile strength and thus a high degree of security.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)