• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1666441 Spare battery 14.4 V Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spare battery

Battery voltage

14.4 V

Type

1666441

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

100 mm

Length

150 cm

Weight

1000 g

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919382 Gesipa 1666441 Spare battery 14.4 V Li-ion

Description

Li-ion BATTERY 14.4V 4.0 Ah GESIPA packed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)