• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW95337 RCBO 1-phase 2-pin 16 A 0.3 A 230 V

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.3 A

Dim

(W x H x D) 36 x 85 x 72 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

1-phase

Operating voltage

230 V

Size

2 TE

Nominal voltage

230 V

Width

36 mm

Height

85 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 2150192 Gewiss GW95337 RCBO 1-phase 2-pin 16 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 2150192 Gewiss GW95337 RCBO 1-phase 2-pin 16 A 0.3 A 230 V

Description

Residual current circuit breaker with built-in overcurrent protection (RCBO) according to EN61009-1. Suitable for subsequent mounting of 2 additional devices and/or combinations with modules for automatic restart (restart). The shift lever can be sealed when switched off and on or locked with a lever lock (order additional separate) for pre-lock. With integrated fault current display and folding labeling plate. Connection (max): 35qmm with insulated under-plug protection. The connection screws can be provided with a sealable cover (order accessories separately).

This text is machine translated.