• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW95609 GW95609 RCCB 3-phase A 4-pin 125 A 0.5 A 400 V, 415 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.5 A
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.5 A

Nominal current

125 A

Nominal current - rounded value

125 A

Dim

(W x H x D) 72 x 90 x 65 mm

Model

3-phase

Content

1 pc(s)

Nominal voltage

400 V

415 V

Width

72 mm

Height

90 mm

Depth

65 mm

Documents & Downloads

Datasheet

Datasheet 2150026 Gewiss GW95609 GW95609 RCCB 3-phase A 4-pin 125 A 0.5 A 400 V, 415 V

User & Safety Instructions

User & Safety Instructions 2150026 Gewiss GW95609 GW95609 RCCB 3-phase A 4-pin 125 A 0.5 A 400 V, 415 V

Description

Ground fault circuit breaker as mains voltage independant residual current circuit breaker (RCCB) according to EN61008-1. Suitable for subsequent mounting of 1 additional device. Connection (max.): 50qmm.

This text is machine translated.

What kind of RCCBs are you looking for?