Datasheet 2150029 Gewiss GW95926 GW95926 RCCB 1-phase A 2-pin 16 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 2150029 Gewiss GW95926 GW95926 RCCB 1-phase A 2-pin 16 A 0.03 A 230 V
Description
Residual current circuit breaker for flush-mounting in a device box with a installation opening 60 mm. The mounting can be done optionally with the integrated mounting claws or with screws (not included) in the device box. The RCCB is supplied with a full cover. Connection with screwless 2.5 qmm terminals on the input and output side.
This text is machine translated.
Description
Residual current circuit breaker for flush-mounting in a device box with a installation opening 60 mm. The mounting can be done optionally with the integrated mounting claws or with screws (not included) in the device box. The RCCB is supplied with a full cover. Connection with screwless 2.5 qmm terminals on the input and output side.