
Highlights & Details
Gigabyte A16 CTHI3DE894SH (P) Gaming laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- 165 Hz
- Intel® Core™ i7
- i7-13620H
- 13th Gen (Raptor Lake)
- Number of cores: 10 x max. 4.90 GHzRAM: 16 GB;DDR5 RAM;5200 MHz1000 GB Flash1 TB SSD;Windows® 11 Home
Technical specifications
- Product type
Gaming laptop
- Type
A16 CTHI3DE894SH (P)
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
165 Hz
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ i7
- Processor/type
i7-13620H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.90 GHz
16 GB
- No. of memory slots
2
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia® GeForce RTX 5050
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
1000 GB
- HDD 1 type
Flash
- HDD capacity (total)
1000 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Multicolour
- Width
358 mm
- Height
23 mm
- Depth
263 mm
- Weight
2.2 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- GPU brand
NVIDIA
- Charging capacity (min.)
150 W
- Charging capacity (max.)
150 W
- Display
40.6 cm (16 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3450630 Gigabyte Gaming laptop A16 CTHI3DE894SH (P) 40.6 cm (16 inch) WUXGA Intel® Core™ i7 i7-13620H 16 GB RAM 1000 GB Flash 1
User & Safety Instructions
User & Safety Instructions 3450630 Gigabyte Gaming laptop A16 CTHI3DE894SH (P) 40.6 cm (16 inch) WUXGA Intel® Core™ i7 i7-13620H 16 GB RAM 1000 GB Flash 1
Description
Immerse yourself in breathtaking worlds, enjoy fast charging times thanks to the generous 1,000 GB solid state disk and benefit from the speed of the 16 GB DDR5 RAM. Whether intense battles, detailed open-world games or creative projects – this gaming laptop delivers the Power you need to dominate your opponents and bring your ideas to life
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











