
Highlights & Details
Gigabyte Gaming laptop
- 45.7 cm (18 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- AMD Ryzen 7
- 260
- Number of cores: 8 x max. 5.1 GHzRAM: 32 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 200 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 780M
- WLAN-standards: Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- HDMI version 2.1
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Gaming laptop
- Type
GAMING A18
- Display (cm)
45.7 cm
- Screen size diagonal (inches)
18 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- CPU series
AMD Ryzen 7
- Processor/type
260
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
403.7 mm
- Depth
293.4 mm
- Weight
2.8 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
18 inch
- CPU clock rate
8 x 3.8 GHz / max. 5.1 GHz
- Charging capacity (min.)
150 W
- Charging capacity (max.)
150 W
- Display
45.7 cm (18 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
165 Hz
- Range of uses
Gaming
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
150 W
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- L2 cache
8 MB
- Speaker power
2 W
- L3 cache
16 MB
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
1 TB
- USB4 Gen 3x2 ports quantity
1
- Total processor performance up to
38 Tera-Vorgänge pro Sekunde
- NPU performance up to
16 Tera-Vorgänge pro Sekunde
- Battery weight
275 g
- Height (front)
2 cm
- Height (rear)
2.5 cm
- Package weight
4.6 kg
- Number of SSDs installed
1
- Battery capacity
76 Wh
- Display response rise/fall
3 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595465 Gigabyte Gaming laptop GAMING A18 45.7 cm (18 inch) WQXGA AMD Ryzen 7 260 32 GB RAM 1 TB SSD Keyboard not included AMD A
Description
This text is machine translated.
Features
- Nvidia GeForce RTX 5060 laptop GPUs
- AMD Ryzen 7 260 processor
- 18.0” 16:10 WQXGA (2560x1600) 165Hz IPS display
- 180 degree opening angle & only 20mm high
- Up to 12 hours battery life
- Supports MUX switch, Dolby Atmos, WINDFORCE cooling and Wi-Fi 6E
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











