

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
40.6 cm
16 inch
WQXGA
IPS
165 Hz
2560 x 1600 Pixel
16:10
AMD Ryzen AI 9 HX
370
12 x
2.00 GHz
5.1 GHz
24 MB
32 GB
2
262-pin SO-DIMM
2800 MHz
64 GB
DDR5 RAM
Yes
AMD
AMD Radeon 890M
Nvidia
Yes
GDDR7
8 GB
Nvidia GeForce RTX 5070
SSD
2 TB
M.2 PCIe NVMe
2048 GB
0 GB
Flash
0 GB
AMD Ryzen AI
Keyboard backlighting
Microsoft Copilot + PC
w/o hard drive
Yes
5.2
German, QWERTZ
HDMI™
Headphone/mic combo jack (3.5 mm)
USB C® (USB4®)
USB A (USB 3.2 1st gen)
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
1 x
1 x
2 x
1 x
1 x
Spaceship grey
35.5 cm
1.99 cm
25.07 cm
1.9 kg
Lithium polymer;
GiMATE
Windows® 11 Pro
16 inch
12 x 2.00 GHz / max. 5.1 GHz
AMD
150 W
150 W
40.6 cm (16 inch)
yes
User & Safety Instructions 3440064 Gigabyte Laptop 40.6 cm (16 inch) WQXGA AMD Ryzen AI 9 HX 370 32 GB RAM 2 TB SSD German, QWERTZ AMD AMD Radeon 890M Nvid
The necessary accessories are required to use the article as described.