• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset A690 DECT Cordless analogue Hands-free, base, Redial Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset A690 phone

  • Perfect voice quality with adjustable sound profiles
  • Hands free in the best acoustic quality
  • Telephone directory for up to 100 names and numbers
  • Large, illuminated black and white graphic display with high contrast
  • Call protection for up to 32 lock numbers

Technical specifications

Product type

Cordless analogue

Tansfer standard

DECT

No. of handsets

1

Features

Hands-free

base

Redial

Display type

Backlit

Keyboard backlighting

Yes

Answerphone

No

Series

A690

Hands-free

Yes

Baby monitor

No

Bluetooth

No

Phone book entries

100

Max. talk time

14 h

Standby max.

180 h

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195476 Gigaset A690 DECT Cordless analogue Hands-free, base, Redial Black

Description

Reliable quality for daily communication.

Sounds just good - a DECT telephone with the best audio possibilities
You have the choice: Whether you prefer to make calls directly via handset or in hands-free mode - this gives you the freedom to do something else and other people can also listen in and speak. Or which of the two hands-free profiles you prefer to use: Adjust the emphasis on higher or lower frequencies so that it is comfortable for you. Whatever you choose, you can count on perfect voice quality!

Clear, ergonomic, intuitive - making calls is as comfortable as possible
What catches the eye on the Gigaset AS690 is probably the large, illuminated black and white graphics display. This has many advantages: The strong contrast of white writing on a black background or the large number display in dial mode deliberately aim to make operation even easier for you. In addition, an ergonomic keyboard with illuminated keys and intuitive handling provides for high comfort while telephoning.

Even switch off once - thanks to protection against unwanted calls
If you do not want to make a call, you can ignore certain numbers or anonymous callers: When the blocked list is activated, calls of up to 32 numbers contained in it are not signaled or only signaled in the display. You can enter unwanted telephone numbers manually in the blocked list or transfer them from the call list. Even for anonymous calls without calling line identification, you can avoid ringing and additionally determine via time control when the handset may ring – and when not.

Stay in touch with built-in phone book and long talk time
The Gigaset AS690 makes communication easy: For example, with 14 hours of talk time, you always have the certainty of being able to talk to your contacts at any time. The phone book of the device holds up to 100 names and numbers and the last 25 calls with number and time are automatically listed. In addition, you can always be reached at 180 hours standby time.

Always quite environment-friendly - and radiation-free thanks to ECO DECT
Like all Gigaset cordless phones, the Gigaset AS690 series is equipped with the environment-friendly ECO DECT technology. This means that the telephones are radiation-free in standby mode; and this also in case of operation of several handsets, if the base station and all registered handsets also support ECO DECT. During a call, the transmission power automatically adjusts to the distance between the base and handset. The smaller the distance to the base, the lower the radiation. For maximum DECT range, the ECO DECT mode can be deactivated at any time.

This text is machine translated.

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

What kind of Analogue Phones (Cordless) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)