• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset Pro R700H Pro DECT handset Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 160.00
-6 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset R700H PER DECT handset

  • Business telephone for harsh environments with excellent sound quality
  • Anti-slip, rubberized surface, large color display and excellent battery
  • Water-repellent and dust-proof according to IP65, resistant to shocks and scratches
  • Vibration alarm, Flashlight LED
  • Headset operation via Bluetooth® or 3.5 mm socket possible

Technical specifications

  • Number of simultaneous calls (analogue): 1Number of simultaneous calls (IP): 2Number of simultaneous calls (ISDN) : 2Mobile phone connection : no.DECT standards: DECT, GAP, cat iq 2.0Connections: Bluetooth®, Micro-USB, Headset-connection 3.5 mmECO DECT: Automatic reduction of the transmission power of the base station, radiation-free in standby mode, low power consumptionNumber of address book entries (first name, last name, 3 numbers, appointment reminder, tones): 500Additional features: Individual ring tones for VIP entries, V-Card transfer, transfer of address book entries from mobile phone to handset via Bluetooth®, address book synchronization via QuickSync (Outlook / Windows contacts), direct dial keys on handset, automatic redial in handset, calendar, alarm function, SOS function, torch, Optical call signaling (illuminated display, flashing call button, LED flashing light)Sound quality / acoustic properties: HD Voice (CAT-iq certified), HD Voice (wideband voice)Hands free: Comfortable hands free (full duplex quality)Other audio functions: 32 ring tones, 32 ring tones, upload of own ring tones, vibration alarm, adjustable handset volume (via menu, via side button)Display: 2.4 inch, 240x320 inch, 49x37 mmCaller display: Display of caller's number (CLIP) with picture (Picture CLIP)List of last (number) missed calls with time and date: 20List of (number) outgoing calls with time and date: 20List of (number) received calls with time and date: 20List of (number) calls of all types with time and date: 60Multilingual menu (several display languages): YesDisplay Time / Date: YesKeyboard: Illuminated keyboard, easy to use with navigation key, message key, water/dust/shock protection (according to IP 65), scratch and disinfectant resistanceCompatibility: Gigaset Professional single-cell systems, Gigaset Professional multi-cell systems, GAP-compatible base stations
Product type

DECT handset

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

TFT

Keyboard backlighting

Yes

Bluetooth

Yes

3.5 mm jack

Phone book entries

500

Max. talk time

13 h

Standby max.

320 h

Factory colour

Black

Connection type

Analogue

ISDN

VoIP

Transfer type

Bluetooth® (1075101)

Corded (1075100)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589636 Gigaset Pro R700H Pro DECT handset Black

Description

The strong business phone is ready for any challengeOf course, you can use this cordless telephone in the office too: It lies well in the hand and convinces with excellent sound quality. The attractive design with the handy surface, the large color display and the excellent battery speak for this device.The Gigaset R700H PRO has all its potential in everyday work: The phone is water-repellent and dust-proof, even bumps or scratches can have little impact on it. Combined with a Gigaset multi-cell system, it provides flexibility and full freedom of movement on the entire company premises.On the hard tourFor all those who are looking for a phone that is ready to use at all times: The Gigaset R700H PRO provides good services everywhere, even in workshops, factories or on construction sites. It is stable and certified according to protection class IP65. Impacts, dust and water jets can not touch the hard surface as well as scratches or disinfectants: This simplifies cleaning – viruses and bacteria have no chance.To workA good phone is easy to use. The Gigaset R700H PRO fits perfectly to your daily work. No matter where you use it, in the rain, in the wet or in dusty production facilities: You can rely on this professional device, with its rubberized surface it is also quite handy in the hand. Even the use with working gloves is possible without any problem. And an alarm button ensures your safety.Alarm level: LoudWhen it gets a little louder, this DECT phone is too big: Thanks to the vibration alarm and the flashlight LED it is suitable for more noise-intensive areas, for production sites, outdoor plants or logistics environments. It impresses with a large color display, even optical call display is possible. And if it should be later: In the dark, this business telephone can also be used as a torch.On the earsListen, listen! This phone impresses with brilliant sound, the innovative HDSP™ technology by Gigaset stands for high-definition sound performance. You can also hear this, whether you use it as a handset, a headset or a hands-free phone. And when it's a little more noisy, the new automatic volume adjustment ensures that you can hear – and be heard – even in noisy environments. Headset operation is possible via Bluetooth 4.2 or 3.5mm socket.Always readyIf you have something to say, take your time: With this phone you can do your business in peace, it scores with excellent battery life. With up to 13 hours talk time and up to 320 hours standby time, it is almost always ready. It can be charged easily via micro-USB connection. Thanks to the integrated belt clip, you can also carry it with you all the time. A rotating clip is available as an accessory.Also accessible from outsideFlexible thanks to multi-cell: Gigaset R700H PRO makes it possible to reach anywhere on the company premises, inside and outside, in the workshop and in the office. With a Gigaset multi-cell system, the call transfer works perfectly, even seamless handover & roaming is guaranteed. The phone can be used on third-party CAT-iq & GAP compatible base stations, in single and multi-cell environments.

This text is machine translated.

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)