• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset BasicLine IP DECT base station Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset BasicLine IP black, without USB-C power supply

  • Fast setup via web wizards and VoIP configurator
  • Registration of up to 6 DECT handsets for flexible use in the home or office
  • 4 simultaneous external calls and up to 4 SIP accounts for efficient telephony
  • HDSP voice quality with G.722 codec for crystal clear communication
  • Free internal calls between all handsets
  • Highest security through SRTP/SIPS/TLS & HTTPS encryption
  • Compatible with leading platforms and HX handsets

Technical specifications

Product type

DECT base station

Tansfer standard

DECT

GAP

LAN

VoIP

Phone book entries

300

Factory colour

Black

Connection type

VoIP

Weight

0.357

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741118 Gigaset BasicLine IP DECT base station Black

User & Safety Instructions

User & Safety Instructions 3741118 Gigaset BasicLine IP DECT base station Black

Description

The Gigaset BasicLine IP brings professional IP-telephony in the home or small offices – simply, secure and future-ready. It combines brilliant HD speech quality with convenient setup and the highest data security. Thanks to Web configurator and automated wizards, the installation can be completed in just a few minutes. This makes modern communication child's play.Telephony - Professional Communication made easy With up to 6 registered DECT handsets and 4 simultaneous external calls, the Gigaset BasicLine IP Ideal is for families or small teams. Up to 4 SIP accounts provide flexible use – whether private, business or mixed. Internal calls between handsets are initiated free of charge and quickly, while HD voice quality makes each call a sound experience.Web configurator – easy to set up, easy to manage integrated Web configurator makes commissioning easier than ever. A setup, VoIP and handset wizard guides you through the installation step by step. The intuitive menu navigation is available in many languages and makes possible a comfortable use for each user.Connectivity – Open for every environment Whether home network or business PBX: The BasicLine IP uses proven SIP technology and is compatible with many VoIP platforms and network operators. HX mobile parts such as the COMFORT 500/520/550 HX and CL660HX models offer full range of functions. For more information, visit gigaset.com/de_de/cms/service/kompatibilitaet.Sicherheit – Protect, WAS counsWith digitally encrypted DECT technology and SIP security protocols (SRTP/SIPS/TLS and HTTPS), the BasicLine IP guarantees end-to-end security for your calls and data. In addition, the base station is approved as per CE and UKCA and corresponds to the protection class IP20 - for safe and reliable operation in the daily routine.

This text is machine translated.

Scope of delivery

  • Gigaset baseline IP
  • LAN cable
  • Quick start guide
  • USB-C cable

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)