• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset Pro SL850H PRO Titanium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset SL850H pro DECT telephone caller identification titanium

  • Desk/Bank DECT-Telephone Cordless handset Titanium
  • Maximum Interior distance: 50 m Maximum Outer distance: 300 m.
  • Hands free device 500 entries SMS (short message service)
  • Caller ID alarm clock
  • TFT Integrated Display 6.1 cm (2.4")
  • Nickel metal hydride (NiMH) 750 mAh talk time: 12 h Standby time: 320 h.
  • This text is machine translated.

Technical specifications

Display type

TFT

Bluetooth

Yes

Phone book entries

500

Factory colour

Titanium

Transfer type

DECT

Rechargeable battery technology

NiMH

Bluetooth

5.1

Screen size diagonal (inches)

2.4 inch

Display resolution

320 x 240 Pixel

Hands-free

Yes

Features

Hands-free

Type

DECT phone

Battery capacity

750 mAh

5 W

Talk time

12 h

Power supply (details)

230 V

Weight

114 g

UKCA

yes

Operating temperature (T-T)

5 - 45 °C

Keypad lock

yes

Number of batteries supported

2

GAP compatible

yes

Battery recharge time

8.5 h

Wireless connection

yes

Number of ringer volume levels

5

Speakerphone

yes

Short Message Service (SMS)

yes

Standby time

320 h

Phonebook capacity

500 Eintragungen

Caller ID

yes

Microphone mute

yes

VIP group function

yes

Redialing

yes

Navigation key

yes

Keypad illumination

yes

Calling line identification presentation (CLIP)

yes

Base dimensions (WxDxH)

67 x 61 x 29 mm

Handset dimensions (WxDxH)

133 x 52 x 22 mm

Alarm clock

yes

Calendar

yes

Vibrating alert

yes

Display number of lines

8 Zeilen

Display size (HxV)

49 x 37 mm

Belt clip

yes

Manual

yes

HD voice

yes

Redial list capacity

20

Base station

yes

Number of melodies

32

Operating relative humidity (H-H)

20 - 75 %

Storage temperature (T-T)

-15 - 60 °C

Package weight

347 g

Built-in display

yes

Backlight buttons

yes

Maximum indoor range

50 m

Maximum outdoor range

300 m

ECO mode

yes

Number of handsets included

1

Voicemail indication

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740517 Gigaset Pro SL850H PRO Titanium

Description

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)