• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola DECT Phone Handset Black

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola E211 DECT telephone caller ID black

  • Free standing DECT-Telephone Wireless mobile part Black
  • Answerphones
  • Hands free system for 50 entries
  • Caller ID
  • LCD In-built Display
  • This text is machine translated.

Technical specifications

  • Redial List Scope - 10
  • Telephone book capacity - 50 entries
Product type

Handset

Tansfer standard

DECT

No. of handsets

1

Display type

LCD

Phone book entries

50

Factory colour

Black

Type

DECT phone

Backlight display

yes

Speakerphone

yes

Phonebook capacity

50 Eintragungen

Caller ID

yes

Redialing

yes

Answering machine

yes

LED on base

yes

Redial list capacity

10

Base station

yes

Call blocking

yes

Built-in display

yes

Backlight buttons

yes

Elderly phone

no

Number of handsets included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734671 Motorola DECT Phone Handset Black

Description

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)