• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset COMFORT 500HX duo Black/silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 120.00
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset COMFORT 500HX duoThe new standard in comfortable communication for home and home office

  • Handset for registration at existing DECT base stations and routers;Timeless elegant design;2.2" TFT color display for optimum readability;Hands-free function & headset connection;Two display keys for important functions;New comfort-call protection;Easy to UseLarge number representation when dialing;Hearing aid compatible;Removeable belt clip

Technical specifications

Product type

DECT handset

Tansfer standard

DECT

GAP

Suitable for series

Gigaset COMFORT 500

No. of handsets

2

Display type

Colour

Keyboard backlighting

Yes

Bluetooth

No

3.5 mm jack

Phone book entries

200

Max. talk time

17 h

Standby max.

320 h

Low radiation

Yes

Factory colour

Black/silver

Connection type

Analogue

Weight

0.62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2575297 Gigaset COMFORT 500HX duo Black/silver

User & Safety Instructions

User & Safety Instructions 2575297 Gigaset COMFORT 500HX duo Black/silver

Description

Gigaset presents the NEW standard for wireless telephony at home and in the home office with THE COMFORT 500HX duo. The timeless elegant design makes a good impression on the desk as well as in the whole house.HD-quality calls and conference callsIn professional use, Gigaset COMFORT 500HX duo impresses with a professional headset connection and an integrated hands-free system in HD quality: Thus, your hands remain free for good conversations and direct recording. Excellent voice quality is also guaranteed for classic telephone calls. A sustainable design for all generationsThe new Gigaset generation is a long-term joy thanks to high-quality materials and simple operation. And this even cross-generational: Thanks to optimal readability of the display and hearing aid compatibility, communication is no longer a matter of age. Convenience call protection blocks unwanted numbersUnwanted calls are a challenge in every phase of life: Gigaset has developed a new function with the comfort call protection that protects against annoying advertising calls. Local, individual blocking is possible for up to 100 phone numbers. If this number is reached once, the oldest blocked number is automatically replaced. Innovative technologies, made in GermanyThe Gigaset COMFORT 500HX duo is based on our decades of experience in building high-quality communication solutions. Continuously developed technologies such as ECO DECT and Green Office Energy Saving ensure excellent connections in combination with an energy-efficient design. A new masterpiece, developed and ‚Made in Germany’.

This text is machine translated.

Scope of delivery

  • 2x handsets2x charger2x PSU4x AAA rechargeable battery2x battery cover2x belt clip1x quick operating instructions

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.99€ 128.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)