• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset Box 200A Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gigaset Box 200A Comfort DECT telephone baseWith integrated answering machine

  • Base can be set up flexibly
  • Registration of up to 6 handsets*
  • Integrated answering machine with up to 30 minutes recording time
  • Simple operation (answering machine) via keys on the base or registered handsets*

Technical specifications

Product type

DECT base station

Tansfer standard

DECT

No. of handsets

6

Low radiation

Yes

Factory colour

Black

Connection type

Analogue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377920 Gigaset Box 200A Black

User & Safety Instructions

User & Safety Instructions 2377920 Gigaset Box 200A Black

Description

DECT telephone base with integrated answering machine

This text is machine translated.

Features

  • Free of charge internal calls
  • 2 simultaneous calls possible (1 external and 1 internal between 2 handsets) Phone directory sharing between handsets
  • Internal call to all or selected handsets
  • Transfer a call to another handset, with consultation/recall function o Simultaneous ringing of all handsets for external calls
  • Range internal: Up to 50 meters
  • External range: Up to 300 meters
  • Elections: Tone dialing (DTMF), pulse dialing (IMF)
  • Missed calls: Display missed calls via registered handset
  • Date and time saved in case of power failure
  • Time synchronization via CLIP information
  • Editable internal handset name
  • Automatic reduction of the radio power depending on the distance of the handset to the base station
  • Radiation-free in standby mode, even when several handsets are in operation, if the base and all registered handsets support ECO DECT
  • Integrated digital answering machine with up to 30 minutes recording time
  • Easy operation of the answering machine on the registered handset or via the keys on the base station
  • 1 answering machine announcement and 1 message text (180 seconds) can be individually recorded
  • Default announcement preset (plug & play)
  • Time-dependant change between note and recording function (adjustable)
  • Announcement of date/time per message
  • Adjustable recording length: 1, 2, 3 minutes or unlimited
  • Call acceptance can be set: Immediately, after 10, 18 or 30 seconds, automatically
  • Listen to incoming messages on the handset
  • Record / record phone calls
  • Records are backed up indefinitely in the event of a power failure.

Scope of delivery

  • Gigaset Box 200A base station
  • Plug-in power adapter
  • Phone cable
  • User manual.

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)