• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset A690A Trio DECT/GAP Cordless analogue Answerphone Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset A690A Trio

  • Integrated digital answering machine with up to 20 minutes recording time
  • Illuminated black and white graphic display
  • Hands free in the best acoustic quality
  • Long talk and standby time with up to 14 / 180 hours
  • Telephone directory for up to 100 names and numbers
  • Ergonomic keyboard made of high-quality

Technical specifications

Product type

Cordless analogue

Tansfer standard

DECT/GAP

No. of handsets

3

Features

Answerphone

Display type

Graphics display

Keyboard backlighting

Yes

Answerphone

Yes (built-in)

Series

A690A

Recording time (max.) (details)

20 Minuten

Hands-free

Yes

Baby monitor

No

Bluetooth

No

Phone book entries

100

Max. talk time

14 h

Standby max.

180 h

Low radiation

Yes

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340556 Gigaset A690A Trio DECT/GAP Cordless analogue Answerphone Black

User & Safety Instructions

User & Safety Instructions 2340556 Gigaset A690A Trio DECT/GAP Cordless analogue Answerphone Black

Description

Reliable quality for daily communication - with answering machine

This text is machine translated.

Scope of delivery

  • 1 Gigaset A690A base station
  • 3 Gigaset A690H handset
  • 4 Power supply unit
  • 1 telephone connection cable
  • 6 AAA rechargeable batteries (NiMH)
  • 3 Battery cover
  • 1 set of operating instructions

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

System requirements

  • Main connection / telecommunications systems

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

What kind of Analogue Phones (Cordless) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)