
Number
Gigaset E630
Highlights & Details
- 1.8" (4.6 cm) TFT colour display
- Address book (up to 200 entries, 3 numbers per entry)
- SMS and hands-free function
- Shock-proof, water-repellent and dust-resistant (IP65)
- Vibration and Flashing Alarm
- Torch function
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT
GAP
- No. of handsets
1
- Features
Outdoor
Torch
Headset connection
- Display type
Colour
- Keyboard backlighting
Yes
- Answerphone
No
- Series
E630
- Hands-free
Yes
- Baby monitor
Yes
- Bluetooth
No
2.5 mm jack
- Phone book entries
200
- Max. talk time
14 h
- Standby max.
310 h
- Low radiation
Yes
- Factory colour
Black
- Transfer type
DECT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 629443 Gigaset E630 DECT, GAP Cordless analogue Outdoor, Torch, Headset connection Black
User & Safety Instructions
User & Safety Instructions 629443 Gigaset E630 DECT, GAP Cordless analogue Outdoor, Torch, Headset connection Black
User & Safety Instructions 629443 Gigaset E630 DECT, GAP Cordless analogue Outdoor, Torch, Headset connection Black
Conformity certificate
Conformity certificate 629443 Gigaset E630 DECT, GAP Cordless analogue Outdoor, Torch, Headset connection Black
Description
If you have a handicraft business, or small children, you can deal well with high load. The Gigaset E630 cordless phone can also. Craft Equipment, as well as children are constantly faced with new challenges. Therefore, this robust cordless telephone both shock-proof as well as water and dust repellent.
Simple and convenient operation
Due to the vibration and flashing alarm notice even in loud environments every incoming call. The convenient mobile part with easy to use lateral volume button makes each conversation pleasant. This fixed network telephone offers outstanding sound quality. If you miss a call, informs you of the message button.
With useful functions
You can use the phone profile of quiet and noisy environments. With the simplified call acceptance, calls can also with dirty or sticky hands calls. Easy navigation with clear menus, an illuminated keypad and a TFT color display enable simple search in the phone book with up to 200 contacts.
ECO DECT
The energy-saving power supply unit of the Gigaset E630 reduces the load on the environment. and your wallet.
Like with all cordless phones, the Gigaset's effective radiated power (ERP) depends on the distance between handset and base station. By activating the ECO mode, you can use the base station of the Gigaset E630 up to 80 per cent. In addition, the radiation-free ECO Mode Plus the transmission power off completely when your phone is in sleep mode.
This text is machine translated.
Features
- 4.6 cm (1.8") large color display
- HSP™ for brilliant sound
- Direct Dial function
- Profiles for indoor, outdoor and private use adjustable
- Adjustable handset volume settings
- Vibration and Flashing Alarm
- Torch function
- SMS Function
- Calendar, appointment reminder
- Alarm clock
- Phone directory sharing via DECT
- Call list (20 entries)
- Redial list (20 entries)
- 20 ringer melodies/7 polyphonic manner
- Speed dial programming
- Shock-proof, water-repellent and dust-resistant (IP65)
- ECO DECT
- Supports up to 6 handsets.
- Can be mounted on the wall
Scope of delivery
- 1x Gigaset Box 100 base station
- 1x Gigaset E630 handset
- 1x Gigaset E630 charging cradle
- 1 x PSU
- 1x phone cable
- 2x AAA NiMH battery (rechargeable)
- 1x rubber cover for headset connection
- 1 x instructions
- 1x belt clip holster







