• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset Box 100 Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset Box 100 standard DECT telephone base

  • Base can be set up flexibly
  • Registration of up to 6 handsets*
  • Simple operation via registered handsets*

Technical specifications

Product type

DECT base station

Tansfer standard

DECT

No. of handsets

6

Low radiation

Yes

Factory colour

Black

Connection type

Analogue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377919 Gigaset Box 100 Black

User & Safety Instructions

User & Safety Instructions 2377919 Gigaset Box 100 Black

Description

Standard DECT telephone base

This text is machine translated.

Features

  • Free of charge internal calls
  • 2 simultaneous calls possible (1 external and 1 internal between 2 handsets) Phone directory sharing between handsets
  • Internal call to all or selected handsets
  • Transfer a call to another handset, with consultation/recall function All handsets announce incoming external calls simultateously
  • Range internal: Up to 50 meters
  • External range: Up to 300 meters
  • Elections: Tone dialing (DTMF), pulse dialing (IMF)
  • Missed calls: Display missed calls via registered handset
  • Date and time saved in case of power failure
  • Time synchronization via CLIP information
  • Editable internal handset name
  • Automatic reduction of the radio power depending on the distance of the handset to the base station
  • Radiation-free in standby mode, even when several handsets are in operation, if the base and all registered handsets support ECO DECT.

Scope of delivery

  • Gigaset Box 100 base station
  • Plug-in power adapter
  • Phone cable
  • User manual.

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

More interesting products

(*All information is plus legal VAT)