• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset E290HX Handset Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset E290HX handset, black

  • Universal handset for extending your telephone base station
  • Large, high-contrast black and white display (34 x 37 mm)
  • 2 speed dialing keys for important telephone numbers
  • Amplifier function for extra loud listening
  • 2 acoustic profiles for optimum listening (high/low frequency)
  • Extra large characters in the dialing mode and telephone menu
  • Safe operation by large illuminated single keys on the handset

Technical specifications

Product type

Handset

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

Monochrome dot matrix LCD

Keyboard backlighting

Yes

Phone book entries

150

Max. talk time

10 h

Standby max.

200 h

Low radiation

Yes

Factory colour

Black

Features

Hearing aid compatibility

Baby monitor

Hands-free

Weight

3385

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144545 Gigaset E290HX Handset Black

Description

Universal handset for extending:
· DECT/GAP routers (e.g. AVM FRITZ!Box) routers with DECT CAT-iq 2.0 (e.g. Telekom Speedport, TP-LINK Archer, o2 HomeBox 2)
· Gigaset DECT base stations
· DECT/GAP telephone bases from other manufacturers

Audio quality
· Excellent audio quality (HD voice, CAT-iq 2.0 certified)
· Hands free on the handset in excellent sound quality in HD Voice
· Amplifier function for extra loud listening
· 2 acoustic profiles for optimum listening (high/low frequency range)
· Ring tone output via loudspeaker
· Ring tone volume can be set in 5 levels
· Hearing aid compatible

Telephone book and dialing functions
· Telephone directory for up to 150 contacts
· Pre-dial (input of the telephone number before the actual dialing process) with correction option
· Redial the last 10 numbers
· Programmable speed dial buttons (buttons 2 – 9)
· Recall key (selectable Flash)
· Directory transfer between Gigaset handsets and CAT-iq routers

Display
· Large, illuminated black and white display 34 x 37 mm (H x W), 5.1 cm / 2" (diagonal), 96 x 64 pixels
· Best readability
- high (adjustable) contrast
- easy navigation in the main menu (one large symbol per display)
- Jumbo mode: Extra large display in the selection mode
· In idle state:
- Display of date and time
- Field strength and battery charge indicator
- Display of new messages
· Call duration displayed during ongoing calls

Call display and signaling
· With number or name (CLIP / CNIP)
· Optical call display
- in the display
· Adjustable ring tones:
- 21 melodies in the handset
- 5 volume levels + OFF
· Different ringtones for external/internal calls
· Call protection for up to 32 lock numbers
· “Resting before anonymous calls‘‘: Calls without a CLIP number are only displayed visually
· Time-controlled protection against unwanted calls

Display of missed calls / call list
· Message display in the display and by flashing message button with convenient access to the list
· Direct dialing from the call list is possible
· List of the last 25 calls with call number (CLIP) and time

Keyboard
· Ergonomic keyboard made of high-quality material
· Safe operation by large single keys
· Illuminated keyboard: Amber
· Large single buttons with large print
· Illuminated talk/hands-free button, incl. Hands-free function
· 4-way navigation button
· Key protection on/off via # key
· Ringer on/off via navigation key

Menu
· Intuitive, modern and simple menu navigation (available in different languages)
· Comfortable main menu with a large symbol per display and function keys
· Simple operation via text-based submenus and function key

Additional functions:
· Plug & Play - simplest installation: Unpack, plug in, make calls (handset registered ex factory)
· Alarm clock with adjustable melody and snooze function
· Room monitoring (baby phone) with intercom function: A call is made in case of noise detection
- to external, e.g. Mobile phone
- or internal, to additional handset
· Direct call function (baby call): Dial a telephone number by pressing any key
· Warning tone when the range is exceeded
· Notification tone (for key confirmation and low battery status)

ECO DECT
· Automatic reduction of the radio power depending on the distance of the handset to the base station
· Radiation-free in standby mode, even when several handsets are in operation, if the base and all registered handsets support ECO DECT

This text is machine translated.

Features

  • Telephone directory for up to 150 contacts
  • Call protection for up to 32 lock numbers
  • Room monitoring (baby phone) with intercom function
  • Direct call function: Dial a telephone number by pressing any key

Scope of delivery

  • Gigaset E290HX handset
  • Charging dock
  • Power supply unit
  • 2x AAA rechargeable batteries (NiMH)
  • Battery cover
  • User manual

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)