
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Gigaset CL660A with box 200 cordless telephone
- Integrated digital answering machine with up to 30 minutes recording time
- 6.1 cm (2.4") large TFT color display with modern user interface
- PC-connection via Micro-USB
- Address book for up to 400 contacts (vCard) each with 3 telephone numbers
- Modern, sleek design
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT/GAP
- No. of handsets
1
- Features
Answerphone
- Display type
Colour TFT/LCD
- Keyboard backlighting
Yes
- Answerphone
Yes
- Series
CL660A + Box 200
- Recording time (max.) (details)
30 min
- Hands-free
Yes
- Baby monitor
Yes
2.5 mm jack
- Phone book entries
400
- Max. talk time
14 h
- Standby max.
280 h
- Low radiation
Yes
- Factory colour
Anthracite
- Depth
150 mm
- Height
50 mm
- Width
100 mm
- Weight
600 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1694509 Gigaset CL660A + Box 200 DECT/GAP Cordless analogue Answerphone Anthracite
User & Safety Instructions
User & Safety Instructions 1694509 Gigaset CL660A + Box 200 DECT/GAP Cordless analogue Answerphone Anthracite
Description
Gigaset CL660A - better communicate with answering machine
This text is machine translated.
This text is machine translated.
Features
- Plug & Play - Easy installation: unpack, plug it in, make calls (mobile part factory pending)
- Calendar with monthly overview and with diary for: 30 appointments with text and separate bell tone, birthday reminders each address book entry
- Alarm clock with selectable alarm tone and snooze function (Snooze)
- Baby monitor (baby alarm) with intercom function: external, e. g. Mobile phone or internally to additional mobile part
- Direct Dial (baby monitor) - dials a telephone number by pressing any key
- Nameable handset
- Support of network performance characteristics, such as Call forwarding, call waiting, etc.
- Warning tone when the range is exceeded.
- Information Tone (for key validation and low battery status)
- Supports call signalling in loud environments.
- The date and time when power fails
Scope of delivery
- Base station Gigaset Box 200 A
- Gigaset Handset CL660H
- Charging dock
- 2 power supplies
- Phone cable
- 2 AAA NiMH rechargeable batteries
- Battery cover
- User manual
Hints
Range: 50 m (indoors), up to 300 m (outdoors)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 108.98*
What kind of Analogue Phones (Cordless) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































