• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset E290A DECT/GAP Cordless analogue Hearing aid compatibility, Answerphone, Hands-free, Baby monitor Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset E290A cordless large button telephone with answering machine, black

  • Integrated digital answering machine with up to 20 minutes recording time
  • Large, high-contrast black and white display (34 x 37 mm)
  • 2 speed dialing keys for important telephone numbers
  • Amplifier function for extra loud listening
  • 2 acoustic profiles for optimum listening (high/low frequency)
  • Extra large display in dial mode and telephone menu

Technical specifications

  • Charging time approx. 5 hours
  • Connection of an external line (a/b)
  • Up to 4 handsets can be registered
Product type

Cordless analogue

Tansfer standard

DECT/GAP

No. of handsets

1

Features

Hearing aid compatibility

Answerphone

Hands-free

Baby monitor

Display type

Monochrome dot matrix LCD

Keyboard backlighting

No

Answerphone

Yes (hardware)

Series

E290A

Recording time (max.) (details)

20 min

Hands-free

Yes (built-in)

Baby monitor

Yes (built-in)

Phone book entries

150

Max. talk time

10 h

Standby max.

200 h

Low radiation

Yes

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144544 Gigaset E290A DECT/GAP Cordless analogue Hearing aid compatibility, Answerphone, Hands-free, Baby monitor Black

Conformity certificate

Conformity certificate 2144544 Gigaset E290A DECT/GAP Cordless analogue Hearing aid compatibility, Answerphone, Hands-free, Baby monitor Black

Description

Audio quality
· First-class sound quality and volume
· Hands-free function on handset
· Amplifier function for extra loud listening
· 2 acoustic profiles for optimum listening (high/low frequency range)
· Ring tone output via loudspeaker
· Ring tone volume can be set in 5 levels
· Hearing aid compatible

Telephone book and dialing functions
· Telephone directory for up to 150 contacts
· Pre-dial (input of the telephone number before the actual dialing process) with correction option
· Redial the last 10 numbers
· Programmable speed dial buttons (buttons 2 – 9)
· Recall key (selectable Flash)

Display
· Large, illuminated black and white display (34 x 37 mm (H x W), 5.1 cm / 2" (diagonal), 96 x 64 pixels)
· Best readability
- high (adjustable) contrast
- easy navigation in the main menu (one large symbol per display)
- Jumbo mode: Extra large display in the selection mode
· In idle state:
- Display of date and time
- Field strength and battery charge indicator
- Display of new messages
· Call duration displayed during ongoing calls

Call display and signaling
· With number or name (CLIP / CNIP)
· Optical call display
- in the display
· Adjustable ring tones:
- 21 melodies in the handset
- 6 melodies in the base
- 5 volume levels + OFF
· Different ringtones for external/internal calls
· Call protection for up to 32 lock numbers
· “Resting before anonymous calls‘‘: Calls without a CLIP number are only displayed visually
· Time-controlled protection against unwanted calls

Display of missed calls / call list
· Message display in the display and by flashing message button with convenient access to the list
· Direct dialing from the call list is possible
· List of the last 25 calls with call number (CLIP) and time

Keyboard
· Ergonomic keyboard made of high-quality material
· Safe operation by large single keys
· Illuminated keyboard: Amber
· Large single buttons with large print
· Illuminated talk/hands-free button, incl. Hands-free function
· 4-way navigation button
· Key protection on/off via # key
· Ringer on/off via navigation key

Menu
· Intuitive, modern and simple menu navigation (available in different languages)
· Comfortable main menu with a large symbol per display and function keys
· Simple operation via text-based submenus and function keys

Additional functions:
· Plug & Play - simplest installation: Unpack, plug in, make calls (handset registered ex factory)
· Alarm clock with adjustable melody and snooze function
· Room monitoring (baby phone) with intercom function: A call is made in case of noise detection
- to external, e.g. Mobile phone
- or internal, to additional handset
· Direct call function (baby call): Dial a telephone number by pressing any key
· Warning tone when the range is exceeded
· Notification tone (for key confirmation and low battery status)

Features when operating multiple handsets
· Free of charge internal calls
· 2 simultaneous calls possible (1 external and 1 internal between 2 handsets)
· Directory transfer between different Gigaset handsets
· Internal call to all or selected handsets
· Call diversion to a differnet handset incl. recall/redial option
· All handsets announce incoming external calls simultateously

Answerphones
· Integrated digital answering machine with up to 20 minutes recording time
· Simple operation via handset and base station
· 1 individual answering machine announcement can be recorded (approx. 170 seconds)
· Default announcement preset (plug and play)
· Display of new messages on the handset and base station
· Announcement of date/time per message
· Recording length adjustable: 1, 2, 3 minutes or unlimited
· Call acceptance can be set: Immediately, after 10, 18 or 30 seconds, automatically
· Listen to incoming messages on the base station and handset
· Remote access possible (PIN-protected; PIN 0000 not permitted)
· Records are backed up indefinitely in the event of a power failure

ECO DECT
· Automatic reduction of the radio power depending on the distance of the handset to the base station
· Radiation-free in standby mode, even when several handsets are in operation, if the base and all registered handsets support ECO DECT

This text is machine translated.

Features

  • Safe operation by large illuminated single keys on the handset
  • Telephone directory for up to 150 contacts
  • Call protection for up to 32 lock numbers
  • Room monitoring (baby phone) with intercom function
  • Direct call function: Dial a telephone number
  • Press any key

Scope of delivery

  • Gigaset E290A base station
  • Gigaset E290H handset
  • Power supply unit
  • Phone cable
  • 2x AAA rechargeable batteries (NiMH)
  • Battery cover
  • User manual

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Analogue Phones (Cordless) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)