
1/2

Mobile phone
GSM/2G
Black
by manufacturer
2.2 inch
Yes
0.3 MP
microSD card
Yes
No
8 h
320 h
(W x H x D) 100 x 50 x 150 mm
90 g
USB C
850 MHz
900 MHz
1800 MHz
1900 MHz
None
5 W
10 W
800 mAh
Li-ion
220 x 176 Pixel
5.6 cm
No
Panic button
Sprayproof
Dustproof
No
No
Yes
100 mm
Nano SIM
32 MB
150 mm
50 mm
w/o USB Power Delivery
yes
Datasheet 3428324 Gigaset GL395 Mobile phone Panic button, Sprayproof, Dustproof Black
User & Safety Instructions 3428324 Gigaset GL395 Mobile phone Panic button, Sprayproof, Dustproof Black
The necessary accessories are required to use the article as described.