• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIME 2575496 Valved dust mask FFP3 10 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

867 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10pcs fine dust mask with valve FFP3

  • Dimensions: 151 x 135 x 60 mm (L x W x H)
  • Content 10 pc
  • FFP3
  • EN149:2001+A1:2009
  • 3 layers
  • Material:3-ply

Our service for you

  • '10 pieces' is written in black text on a white background.

Technical specifications

  • FFP3 standard
  • Size:151mmx135mmx60mm
  • GIME brand
Product type

Valved dust mask

FFP3

Content

10 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

20 g

Material

3-ply

Features

3 layers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575496 GIME 2575496 Valved dust mask FFP3 10 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Description

Scope of delivery

  • 10 pcs / box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.91*

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.