
Technical specifications
- Type
1-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
E2
Standard 55
System 55
- Factory colour
Anthracite
- Content
1 pc(s)
- Material
PVC
- Weight
20 g
Anthracite
80.8
TRUE
80.8 mm
9.3 mm
1
FALSE
Other
56 mm
56 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
IP20
FALSE
FALSE
TRUE
FALSE
TRUE
1
1
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 611950 GIRA 1x Frame E2, Standard 55, System 55 Anthracite 0211 23
User & Safety Instructions
User & Safety Instructions 611950 GIRA 1x Frame E2, Standard 55, System 55 Anthracite 0211 23
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 49.52€ 43.42*
What kind of Gira Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























