
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Type
1-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
E2
Standard 55
System 55
- Factory colour
Pure white
- Content
1 pc(s)
- Similar RAL
9010
- Material
PVC
White
80.8
TRUE
80.8 mm
9.3 mm
1
FALSE
Other
56 mm
56 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9010
IP20
FALSE
FALSE
Glossy
TRUE
FALSE
TRUE
1
1
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611897 GIRA 1x Frame E2, Standard 55, System 55 Pure white 0211 29
Description
Cover frames for combinations of vertical and horizontal break-proof.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.52€ 46.42*
What kind of Gira Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































