
Highlights & Details
Jung LS 995 PWW Shutter rocker
Technical specifications
- Dimensions W x H 70 x 70
- Type
Jung LS 995 PWW Shutter rocker
- Switch type function
Shutter switch
- Product type
Switch product range
- Switch type component
Cover
- Factory colour
White
IP44
- Dim
(W x H x D) 100 x 50 x 150 mm
- Content
1 pc(s)
- Similar RAL
9010
- Material
Duroplast
- Depth
150 mm
- Height
50 mm
- Width
100 mm
- Weight
410 g
White
Two-part rocker
TRUE
Venetian blind
Other
Duroplast
Plastic
Clamp mounting
Symbol "arrows"
FALSE
9016
FALSE
FALSE
Glossy
IP44
TRUE
FALSE
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138344 Jung 2x Cover Shutter switch White LS995PWW 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 54.52€ 48.42*
What kind of JUNG Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































