
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Jung A 1520 NWW earthing contact socket 16A 250V, alpine white
Technical specifications
- Type
Jung A 1520 NWW earthing contact socket 16A 250V, alpine white
- Switch type function
Socket
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Alpine white
- Nominal voltage
250 V
- Nominal current
16 A
- Content
1 pc(s)
- Weight
0.09
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2138083 Jung 1x Insert Socket Alpine white A1520NWW 1 pc(s)
Description
Scope of delivery
- User manual
- Steckdose
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.02€ 42.92*
What kind of JUNG Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































