• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 1x Frame System 55, Standard 55 Pure white, Matt 021104

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1-gang cover frame

Product type

Switch product range

Switch type component

Frame

Type series

System 55

Standard 55

Factory colour

Pure white

Matt

Content

1 pc(s)

Similar RAL

9010

White

TRUE

1

FALSE

Other

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9010

IP20

FALSE

FALSE

Matt

TRUE

FALSE

TRUE

1

1

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627019 GIRA 1x Frame System 55, Standard 55 Pure white, Matt 021104

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.52€ 40.42*

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)