• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 2x Frame E2, Standard 55 Anthracite 0212 23

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

2-way frame

Product type

Switch product range

Switch type component

Frame

Type series

E2

Standard 55

Factory colour

Anthracite

Content

1 pc(s)

Material

PVC

Weight

0

Anthracite

80.8

TRUE

151.9 mm

9.3 mm

2

FALSE

Other

56 mm

56 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

IP20

FALSE

FALSE

TRUE

FALSE

TRUE

2

2

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611955 GIRA 2x Frame E2, Standard 55 Anthracite 0212 23

Description

Cover frames for combinations of vertical and horizontal break-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.52€ 46.42*

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)