• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 2x Frame System 55, Standard 55 Pure white (glossy) 021203

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2-way cover frame

Product type

Switch product range

Switch type component

Frame

Type series

System 55

Standard 55

Factory colour

Pure white (glossy)

Content

1 pc(s)

Similar RAL

9010

Weight

0.16

White

151.8

TRUE

80.7 mm

11.4 mm

2

FALSE

Other

56 mm

56 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9010

IP20

FALSE

FALSE

Glossy

TRUE

FALSE

TRUE

2

2

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627020 GIRA 2x Frame System 55, Standard 55 Pure white (glossy) 021203

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.52€ 41.42*

What kind of Gira Switch Product Range are you looking for?

More interesting products

(*All information is plus legal VAT)