

3x frame
Switch product range
Frame
E2
Standard 55
Anthracite
IP20
1 pc(s)
0
PVC
0
Anthracite
223.4
TRUE
80.8 mm
9.3 mm
3
FALSE
Other
56 mm
56 mm
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
IP20
FALSE
FALSE
TRUE
FALSE
TRUE
3
3
FALSE
FALSE
not relevant
User & Safety Instructions 611961 GIRA 3x Frame E2, Standard 55 Anthracite 0213 23
€ 61.52€ 55.42*
The necessary accessories are required to use the article as described.