• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Switch product range 3x Frame Esprit, Standard 55 White 0213 12 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

3x frame

Product type

Switch product range

Switch type component

Frame

Type series

Esprit

Standard 55

Factory colour

White

Dim

(W x H x D) 150 x 50 x 250 mm

Content

1 pc(s)

Material

Glass

Depth

250 mm

Height

50 mm

Width

150 mm

Weight

300 g

White

FALSE

3

FALSE

Other

FALSE

Glass

Glass

Clamp mounting

Horizontal and vertical

IP20

FALSE

FALSE

FALSE

FALSE

TRUE

3

3

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611917 GIRA Switch product range 3x Frame Esprit, Standard 55 White 0213 12 1 pc(s)

Description

Cover frames for combinations of vertical and horizontal break-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.52€ 140.42*

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)