• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Accessories LED orientation light Standard 55, TX-44 (flush-mounted) Clean white (glossy) 116266 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 133.70 / piece)
€ 133.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


LED orientation light blue TX44

Switch type function

LED orientation light

Product type

Switch product range

Switch type component

Accessories

Type series

Standard 55

TX-44 (flush-mounted)

Factory colour

Clean white (glossy)

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552297 GIRA Accessories LED orientation light Standard 55, TX-44 (flush-mounted) Clean white (glossy) 116266 1 pc(s)

Description

In TX44 housing water-proof can be installed. Can be used individually or in switch combinations. Makes it easier to locate switches or the orientation in dark rooms.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.