• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Actuator 100600 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Width in division units: 8
  • On-site/manual operation: Yes
  • With LED indicator: No.
  • Suitable for C-Load: No.
  • Max. Number of switching outputs: 4
  • With bus connection: No.
  • Modular expansion option: No.
  • Max. switching current 16 A
  • Number of digital inputs: 8
  • Max. breaking capacity 3600 W
Type


Switch actuator 8fold 16A REG 100600

Product type

Actuator

IP20

Content

1 pc(s)

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823872 GIRA Actuator 100600 1 pc(s)

Description

Switch actuator 8-way 16 A with manual operation for KNX features: - Manual operation of the relays independent of the bus or the switch position indicator. - NO or NC operation. - Central switching function. - Group feedback to reduce the bus load. - Active or passive (object readable) cyclic feedback function. - Feedback signals can be delayed after bus voltage returns. - Logical linking function for each output. - Lock function can be parameterized for each channel. Alternative coercion communication function for each output. - Time functions (on or off delay, staircase lighting function - also with pre-warning function). - Integration in light scenes is possible, up to eight internal scenes per channel can be parameterized. - Memory function for light scenes. - Operating hours counter can be activated as a forward/backward counter with limit value function (limit value can be changed via bus) for each output. - Input monitoring for cyclic update with safety position. - Reactions in the event of bus voltage failure and return and after an ETS programming process can be set for each channel. - Independent switching of the eight outputs. Notes: - Mounting on DIN rail. - VDE approval according to EN 60669-1, EN 60669-2-1. Scope of supply: - Connection and branch terminal for KNX included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.