• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover plate 0215174 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Text field/label area: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Flush mounting: Yes
  • Number of units: 5
  • Number of units horizontal: 5
  • Number of units vertical: 5
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device mounting channel: No.
  • Suitable for panel mounting: No.
Type


Cover frame 5f GIRA F100 black m (paint) 0215174

Product type

Cover plate

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823960 GIRA Cover plate 0215174 1 pc(s)

Description

Cover frame GIRA F100 black matt (painted) black matt (painted) Features: Notes: Delivery includes:

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.