• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover plate Black 021105 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Glass
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting method: Clamp mounting
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Text field/label area: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Flush mounting: Yes
  • Number of units: 1
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device mounting channel: No.
  • Suitable for panel mounting: No.
Type


Cover frame 1f. BW-glass Esprit 021105

Product type

Cover plate

Factory colour

Black

IP20

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824973 GIRA Cover plate Black 021105 1 pc(s)

Description

Cover frame GIRA black glass black

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.