• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover plate Creamy white 021101 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting method: Clamp mounting
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Text field/label area: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Flush mounting: Yes
  • Number of units: 1
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
Type


Cover frame 1f. cws-gl break-proof 021101

Product type

Cover plate

Factory colour

Creamy white

IP20

Dim

(W x H x D) 80.7 x 80.7 x 11.4 mm

Content

1 pc(s)

Similar RAL

1013

Depth

11.4 mm

Height

80.7 mm

Width

80.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822454 GIRA Cover plate Creamy white 021101 1 pc(s)

Description

Cover frame GIRA Standard 55 cream-white glossy cream white Features: - Plastic: Halogen-free, impact and break-proof thermoplastic notes: - Also suitable for channel installations. - Cover frame (1 to 5 times) in connection with sealing set also suitable for mounting flush-mounted IP44.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.