• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Equipotentialiser socket Anthracite 040528 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Design: Socket 2-way
  • Halogen-free: Yes
  • Assembly: Base element with central cover plate
Type


Potential output socket ANTH System55 040528

Product type

Equipotentialiser socket

Factory colour

Anthracite

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822456 GIRA Equipotentialiser socket Anthracite 040528 1 pc(s)

Description

Equipotential bonding box 2-way anthracite System 55 Features: - For connecting medical devices. DIN 42 801.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.