User & Safety Instructions 3822633 GIRA Flush-mount radio Anthracite 232028 1 pc(s)
Description
Flush-mounted Radio IP Anthracite System 55 Features: - Internet radio for flush-mounted mounting. - The radio can be used to play Internet radio stations via Wi-Fi. - Alternatively, the radio can be used to operate Sonos speakers. - It is also possible to load music files via Bluetooth® from a mobile device. - The radio is operated using the capacitive buttons on the attachment. To operate the device, lightly touch the symbols. - The integration into the WLAN can be done in the simplest form via the WPS function. - In addition, the GIRA system 3000 APP can be used conveniently via a mobile terminal. The APP can be used to make all other radio settings. Up to 20 favorite stations can be stored, the first three stations can be called up directly with the favorites buttons on the radio. - Further functions via the APP are the selection of the modes Internet radio or Sonos operation , the individual arrangement of the display contents, sound adjustment, weather forecast and alarm function. - The 230 V extension input can be used to switch on the radio, e.g. with a light switch or a motion detector, together with the room lighting. - The radio is compact in flush-mounted use and can therefore be installed in a single device box. - The speaker can be installed with the radio in a combination or also in a device box. Two loudspeakers can be connected to the use of the radio. The radio can work in mono and stereo mode. - In sleep mode, the radio switches off automatically 30 minutes after switching on. Also used as an alarm clock. Notes: - In combination with other electronic devices under a shared coverage, reception may be impaired.
This text is machine translated.
Description
Flush-mounted Radio IP Anthracite System 55 Features: - Internet radio for flush-mounted mounting. - The radio can be used to play Internet radio stations via Wi-Fi. - Alternatively, the radio can be used to operate Sonos speakers. - It is also possible to load music files via Bluetooth® from a mobile device. - The radio is operated using the capacitive buttons on the attachment. To operate the device, lightly touch the symbols. - The integration into the WLAN can be done in the simplest form via the WPS function. - In addition, the GIRA system 3000 APP can be used conveniently via a mobile terminal. The APP can be used to make all other radio settings. Up to 20 favorite stations can be stored, the first three stations can be called up directly with the favorites buttons on the radio. - Further functions via the APP are the selection of the modes Internet radio or Sonos operation , the individual arrangement of the display contents, sound adjustment, weather forecast and alarm function. - The 230 V extension input can be used to switch on the radio, e.g. with a light switch or a motion detector, together with the room lighting. - The radio is compact in flush-mounted use and can therefore be installed in a single device box. - The speaker can be installed with the radio in a combination or also in a device box. Two loudspeakers can be connected to the use of the radio. The radio can work in mono and stereo mode. - In sleep mode, the radio switches off automatically 30 minutes after switching on. Also used as an alarm clock. Notes: - In combination with other electronic devices under a shared coverage, reception may be impaired.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?