• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Flush-mount radio Grey 232076 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Radio version
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


UP-Radio IP System 70 Grey m (paint) 232076

Product type

Flush-mount radio

Factory colour

Grey

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824356 GIRA Flush-mount radio Grey 232076 1 pc(s)

Description

Flush-mounted radio IP gray matt (painted) System 70 features: Internet radio for flush-mounted mounting. . The radio can play Internet radio stations via WLAN. . Alternatively, the radio can also be used to operate Sonos speakers. . It is also possible to load music files via Bluetooth® from a mobile device. . The radio is operated using the capacitive buttons of the operating attachment. To operate the device, lightly touch the symbols. . The integration into the WLAN can be done in simplest form via the WPS function. . Beyond that the start up can be done comfortably with the GIRA system 3000 APP via a mobile end device. The APP can be used to make all other radio settings. Up to 20 favorite stations can be stored, the first three stations can be called up directly with the favorites buttons on the radio. . Other functions via the APP are the selection of Internet radio or Sonos operation modes, the individual arrangement of the display contents, sound adjustment, weather forecast and alarm function. . Via the 230-V extension input the radio can be switched on, for example, with a light switch or a motion detector together with the room lighting. . The radio is compact in a flush-mounted use and can thus be installed in a single device socket. . The speaker can be installed with the radio in a combination or also in a box. Two loudspeakers can be connected to the use of the radio. The radio can work in mono and stereo mode. . In sleep mode, the radio turns off automatically 30 minutes after switching it on. Also used as an alarm clock. . Notes: In combination with other electronic devices under a shared coverage, reception may be impaired. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.