• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Handle 560800 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Other
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Assembly: Base element
  • Usage: Modular jack
  • With hinged cover: No.
  • Bearing ring: Yes
  • With dust protection: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
Type


Modular jack 8 2 way UP carrier ring 560800

Product type

Handle

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822367 GIRA Handle 560800 1 pc(s)

Description

Wearing ring Modular Jack 2-way carry ring MJ-01 to MJ-10 Notes: - Only for screw fixing. - Suitable for channel installation.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.