• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Hotelcard switch attachment White 314003 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Design: Single button
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode: Hotel card
  • Assembly: Base element with central cover plate
  • Number of operating rockers: 1
  • Text field/label area: Yes
  • Feedback contact: No.
  • With signal lamp: No.
  • With illumination: No.
  • Non-contact version: No.
  • With bulb: No.
  • Inscription: Without
Type


Hotel-Card Closer+N-Kl. Pure white 314003

Product type

Hotelcard switch attachment

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824655 GIRA Hotelcard switch attachment White 314003 1 pc(s)

Description

10 A 250 V~ glossy pure white NO 1-pole with N-terminal features: - The hotel card switch can take over security or energy-saving functions, for example. - If the hotel card is removed, all connected consumers will be switched off. - The circuit is only activated via the button after inserting the card. Notes: - Further details on request. - Increased carry protection by screw-in clamp.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.