Profile 55 with mounting bracket Aluminium 5 x 600 mm Features: - Installation profile made of aluminum for horizontal and vertical mounting. - With cable and channel entry. The cable entry is possible in-wall as well as on-wall. - Simplified assembly by clipping the inserts. Notes: - Rocker switches, buttons and safety contact sockets with hinged cover are generally protected against dripping water by the System 55 on the wall in connection with these housings (IP21). - Key-operated switches and 3-level switches cannot be installed in this housing. - The profile 55 can be installed both as a table case and under wall-mounted cabinets or in corners using the mounting brackets or stands.
This text is machine translated.
Description
Profile 55 with mounting bracket Aluminium 5 x 600 mm Features: - Installation profile made of aluminum for horizontal and vertical mounting. - With cable and channel entry. The cable entry is possible in-wall as well as on-wall. - Simplified assembly by clipping the inserts. Notes: - Rocker switches, buttons and safety contact sockets with hinged cover are generally protected against dripping water by the System 55 on the wall in connection with these housings (IP21). - Key-operated switches and 3-level switches cannot be installed in this housing. - The profile 55 can be installed both as a table case and under wall-mounted cabinets or in corners using the mounting brackets or stands.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?